
S72XS256RE0AHBHH3 | |
---|---|
DigiKey Part Number | S72XS256RE0AHBHH3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S72XS256RE0AHBHH3 |
Description | IC FLASH RAM 256MBIT PAR 133FBGA |
Customer Reference | |
Detailed Description | FLASH, DRAM Memory IC 256Mbit (FLASH), 256Mbit (DDR DRAM) Parallel 108 MHz 133-FBGA (8x8) |
EDA/CAD Models | S72XS256RE0AHBHH3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH, DRAM | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | Parallel | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 133-FBGA (8x8) | |
Base Product Number |