
TLE98932QKW62SXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE98932QKW62SXUMA1TR-ND - Tape & Reel (TR) 448-TLE98932QKW62SXUMA1CT-ND - Cut Tape (CT) 448-TLE98932QKW62SXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE98932QKW62SXUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ BLDC Controller Microcontroller IC EEPROM (8kB), FLASH (272kB) 64-LQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE98932QKW62SXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | EEPROM (8kB), FLASH (272kB) | |
Controller Series | TLE989x | |
RAM Size | 31K x 8 | |
Interface | CANbus, DMA, GPIO, SPI, SSC, UART/USART | |
Number of I/O | 16 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | PG-LQFP-64-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.57000 | $74.57 |
| 10 | $57.92000 | $579.20 |
| 25 | $53.76200 | $1,344.05 |
| 100 | $49.19010 | $4,919.01 |
| 250 | $48.20724 | $12,051.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | $43.78645 | $83,194.26 |

