
S70KS1282GABHI023 | |
---|---|
DigiKey Part Number | 448-S70KS1282GABHI023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S70KS1282GABHI023 |
Description | IC PSRAM 128MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 200 MHz 35 ns PG-BGA-24-801 |
Datasheet | Datasheet |
EDA/CAD Models | S70KS1282GABHI023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-BGA-24-801 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $31.66986 | $79,174.65 |