
S70FL01GSDSMFB013 | |
---|---|
DigiKey Part Number | 448-S70FL01GSDSMFB013TR-ND - Tape & Reel (TR) 448-S70FL01GSDSMFB013CT-ND - Cut Tape (CT) 448-S70FL01GSDSMFB013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S70FL01GSDSMFB013 |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 80 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.43000 | $134.43 |
10 | $124.64900 | $1,246.49 |
25 | $120.73400 | $3,018.35 |
50 | $117.79500 | $5,889.75 |
100 | $114.87920 | $11,487.92 |
250 | $113.85844 | $28,464.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,450 | $107.17428 | $155,402.71 |