S6E2H14G0AGB30000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6E2HG6G0AGB3000A

DigiKey Part Number
448-S6E2HG6G0AGB3000A-ND
Manufacturer
Manufacturer Product Number
S6E2HG6G0AGB3000A
Description
IC MCU 32BIT 544KB FLASH 121FBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F FM4 S6E2HG Microcontroller IC 32-Bit 160MHz 544KB (544K x 8) FLASH 121-FBGA (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
100
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
121-FBGA (6x6)
Package / Case
121-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
4,900$50.55735$247,731.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.