
S6E2C4AJ0AGB1000A | |
---|---|
DigiKey Part Number | 448-S6E2C4AJ0AGB1000A-ND |
Manufacturer | |
Manufacturer Product Number | S6E2C4AJ0AGB1000A |
Description | IC MCU 32BIT 2MB FLASH 192FBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2C4 Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 192-FBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 152 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 32x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 192-FBGA (12x12) | |
Package / Case | 192-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.13000 | $187.13 |
10 | $149.99900 | $1,499.99 |
25 | $140.71040 | $3,517.76 |
168 | $127.59940 | $21,436.70 |
336 | $124.32113 | $41,771.90 |
504 | $122.67935 | $61,830.39 |