
S6BT112A02SSBB002 | |
|---|---|
DigiKey Part Number | 448-S6BT112A02SSBB002TR-ND - Tape & Reel (TR) 448-S6BT112A02SSBB002CT-ND - Cut Tape (CT) 448-S6BT112A02SSBB002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6BT112A02SSBB002 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CXPI 8-SOIC |
Datasheet | Datasheet |
Category | Data Rate 20kbps |
Manufacturer Infineon Technologies | Voltage - Supply 5.3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CXPI | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 500 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6BT112A01SSBB202 | Infineon Technologies | 87 | 448-S6BT112A01SSBB202CT-ND | $440.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.64000 | $50.64 |
| 10 | $38.85500 | $388.55 |
| 25 | $35.90160 | $897.54 |
| 100 | $32.65170 | $3,265.17 |
| 250 | $31.44724 | $7,861.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $29.01471 | $43,522.07 |


