
S2GOPRESSUREDPS368TOBO1 | |
---|---|
DigiKey Part Number | 448-S2GOPRESSUREDPS368TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | S2GOPRESSUREDPS368TOBO1 |
Description | S2GO PRESSURE DPS368 |
Customer Reference | |
Detailed Description | DPS368 Pressure Sensor Shield2Go Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Shield2Go | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | DPS368 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Shield2Go | |
Note | - | |
Base Product Number |