
S2GOCURSENSETLI4970TOBO1 | |
---|---|
DigiKey Part Number | S2GOCURSENSETLI4970TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | S2GOCURSENSETLI4970TOBO1 |
Description | S2GO_CURRENTSENSETLI4970 BOARDS |
Customer Reference | |
Detailed Description | TLI4970-D050T4 Current Sensor Shield2Go Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Platform | Shield2Go | |
Type | Sensor | |
Function | Current | |
Utilized IC / Part | TLI4970-D050T4 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.49000 | $129.49 |