S29PL127J65BFW040 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 411
Unit Price: $43.03000
Datasheet
80-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29PL127J65BFW040

DigiKey Part Number
448-S29PL127J65BFW040-ND
Manufacturer
Manufacturer Product Number
S29PL127J65BFW040
Description
IC FLASH 128MBIT PARALLEL 56FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 65 ns 80-FBGA (8x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
65ns
Access Time
65 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
80-FBGA (8x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,050$96.83412$101,675.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.