
S29JL032J70BHI323 | |
---|---|
DigiKey Part Number | 448-S29JL032J70BHI323TR-ND - Tape & Reel (TR) 448-S29JL032J70BHI323CT-ND - Cut Tape (CT) 448-S29JL032J70BHI323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29JL032J70BHI323 |
Description | IC FLASH 32MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29JL032J70BHI323 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.67000 | $38.67 |
10 | $36.02200 | $360.22 |
25 | $34.94600 | $873.65 |
50 | $34.13140 | $1,706.57 |
100 | $33.31780 | $3,331.78 |
250 | $32.24920 | $8,062.30 |
500 | $31.44944 | $15,724.72 |
1,000 | $30.66004 | $30,660.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $24.81982 | $62,049.55 |