
S29GL512T10TFI020 | |
---|---|
DigiKey Part Number | 448-S29GL512T10TFI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512T10TFI020 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.47000 | $83.47 |
10 | $77.53700 | $775.37 |
25 | $75.15160 | $1,878.79 |
91 | $71.80110 | $6,533.90 |
182 | $70.02445 | $12,744.45 |
273 | $68.99531 | $18,835.72 |
546 | $67.25619 | $36,721.88 |
1,001 | $65.76052 | $65,826.28 |