
S29GL512S10DHI020 | |
---|---|
DigiKey Part Number | 448-S29GL512S10DHI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512S10DHI020 |
Description | IC FLASH 512MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL512S10DHI020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.24000 | $79.24 |
10 | $73.58700 | $735.87 |
25 | $71.32400 | $1,783.10 |
50 | $69.61620 | $3,480.81 |
100 | $67.91810 | $6,791.81 |
260 | $65.60431 | $17,057.12 |
520 | $63.95342 | $33,255.78 |
1,040 | $62.33049 | $64,823.71 |