
S29GL256S11DHIV20 | |
---|---|
DigiKey Part Number | 448-S29GL256S11DHIV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256S11DHIV20 |
Description | IC FLASH 256MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 110 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.89000 | $62.89 |
10 | $58.48000 | $584.80 |
25 | $56.69880 | $1,417.47 |
50 | $55.35200 | $2,767.60 |
100 | $54.01100 | $5,401.10 |
260 | $52.18169 | $13,567.24 |
520 | $50.87377 | $26,454.36 |
1,040 | $49.58648 | $51,569.94 |