64-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL128S90DHI020

DigiKey Part Number
448-S29GL128S90DHI020-ND
Manufacturer
Manufacturer Product Number
S29GL128S90DHI020
Description
IC FLASH 128MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 90 ns 64-FBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
S29GL128S90DHI020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$43.14000$43.14
10$40.15600$401.56
25$38.95400$973.85
50$38.04000$1,902.00
100$37.13040$3,713.04
260$35.88550$9,330.23
520$34.99281$18,196.26
1,040$34.11238$35,476.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.