
S29GL128S10DHIV10 | |
|---|---|
DigiKey Part Number | 448-S29GL128S10DHIV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128S10DHIV10 |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL128S10DHIV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.03000 | $59.03 |
| 10 | $54.90300 | $549.03 |
| 25 | $53.24920 | $1,331.23 |
| 50 | $51.99600 | $2,599.80 |
| 100 | $50.74800 | $5,074.80 |
| 260 | $49.04031 | $12,750.48 |
| 520 | $47.81735 | $24,865.02 |
| 1,040 | $46.61211 | $48,476.59 |

