64-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL128S10DHI010

DigiKey Part Number
448-S29GL128S10DHI010-ND
Manufacturer
Manufacturer Product Number
S29GL128S10DHI010
Description
IC FLASH 128MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 100 ns 64-FBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (9x9)
Base Product Number
In-Stock: 1,300
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$35.47000$35.47
10$33.05700$330.57
25$32.06240$801.56
50$31.31340$1,565.67
100$30.56380$3,056.38
260$29.53877$7,680.08
520$28.80371$14,977.93
1,040$28.07925$29,202.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.