
S29GL128S10DHB023 | |
|---|---|
DigiKey Part Number | 448-S29GL128S10DHB023TR-ND - Tape & Reel (TR) 448-S29GL128S10DHB023CT-ND - Cut Tape (CT) 448-S29GL128S10DHB023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL128S10DHB023 |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2200 |
| Tape & Reel (TR): | 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.27000 | $78.27 |
| 10 | $72.76000 | $727.60 |
| 25 | $70.54040 | $1,763.51 |
| 50 | $68.86320 | $3,443.16 |
| 100 | $67.19430 | $6,719.43 |
| 250 | $65.00972 | $16,252.43 |
| 500 | $63.38004 | $31,690.02 |
| 1,000 | $61.77660 | $61,776.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | $59.99005 | $131,978.11 |

