
S29GL064N90FFIS40 | |
|---|---|
DigiKey Part Number | 448-S29GL064N90FFIS40-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064N90FFIS40 |
Description | IC FLASH 64MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 90 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.67000 | $48.67 |
| 10 | $45.36600 | $453.66 |
| 25 | $44.01480 | $1,100.37 |
| 50 | $42.98520 | $2,149.26 |
| 136 | $41.50647 | $5,644.88 |
| 272 | $40.48938 | $11,013.11 |
| 544 | $39.48300 | $21,478.75 |

