
S29GL032N90FFIS10 | |
|---|---|
DigiKey Part Number | 448-S29GL032N90FFIS10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL032N90FFIS10 |
Description | IC FLASH 32MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 90 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.49000 | $31.49 |
| 10 | $29.40000 | $294.00 |
| 25 | $28.54160 | $713.54 |
| 50 | $27.88560 | $1,394.28 |
| 180 | $26.67739 | $4,801.93 |
| 360 | $26.02722 | $9,369.80 |
| 540 | $25.64956 | $13,850.76 |

