
S29GL01GT11DHV023 | |
---|---|
DigiKey Part Number | S29GL01GT11DHV023TR-ND - Tape & Reel (TR) S29GL01GT11DHV023CT-ND - Cut Tape (CT) S29GL01GT11DHV023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL01GT11DHV023 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.96000 | $124.96 |
10 | $115.89000 | $1,158.90 |
25 | $112.26160 | $2,806.54 |
50 | $109.53340 | $5,476.67 |
100 | $106.82750 | $10,682.75 |
250 | $105.54576 | $26,386.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,200 | $86.23020 | $189,706.44 |