
S29GL01GS11TFV010 | |
---|---|
DigiKey Part Number | S29GL01GS11TFV010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GS11TFV010 |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL01GS11TFV010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
910 | $94.10714 | $85,637.50 |