PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S27KS0642GABHV020

DigiKey Part Number
448-S27KS0642GABHV020-ND
Manufacturer
Manufacturer Product Number
S27KS0642GABHV020
Description
IC PSRAM 64MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S27KS0642GABHV020 Models
Product Attributes
Filter Similar Products
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
200 MHz
Series
Write Cycle Time - Word, Page
35ns
Packaging
Tray
Access Time
35 ns
Part Status
Active
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
PSRAM (Pseudo SRAM)
Supplier Device Package
24-FBGA (6x8)
Memory Size
Base Product Number
Memory Organization
8M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 590
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:338
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$41.85000$41.85
10$38.98600$389.86
25$37.82560$945.64
50$36.94900$1,847.45
100$36.07180$3,607.18
338$34.54175$11,675.11
676$33.68249$22,769.36
1,014$33.18519$33,649.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.