
S26KS128SDPBHV020 | |
---|---|
DigiKey Part Number | S26KS128SDPBHV020-ND |
Manufacturer | |
Manufacturer Product Number | S26KS128SDPBHV020 |
Description | IC FLASH 128MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit HyperBus 166 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 96 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.99000 | $81.99 |
10 | $63.94600 | $639.46 |
25 | $59.43840 | $1,485.96 |
100 | $54.48600 | $5,448.60 |
338 | $51.47169 | $17,397.43 |
676 | $50.16454 | $33,911.23 |
1,014 | $49.50971 | $50,202.85 |