24-VBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26KL512SDABHM033

DigiKey Part Number
448-S26KL512SDABHM033TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S26KL512SDABHM033
Description
IC FLASH 256MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit HyperBus 100 MHz 96 ns 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
HyperBus
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Access Time
96 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$107.79468$269,486.70
Manufacturers Standard Package