S26HS01GTFPBHM020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $153.72702
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $167.25788
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $153.72702
Datasheet
FLASH - NOR (SLC) Memory IC 1Gbit HyperBus 166 MHz 5.45 ns 24-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26HS01GTFPBHM020

DigiKey Part Number
448-S26HS01GTFPBHM020-ND
Manufacturer
Manufacturer Product Number
S26HS01GTFPBHM020
Description
IC FLASH 1GBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit HyperBus 166 MHz 5.45 ns 24-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
HyperBus
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
1.7ms
Access Time
5.45 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
260$167.25788$43,487.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.