
S25FS256SAGMFB000 | |
---|---|
DigiKey Part Number | 448-S25FS256SAGMFB000-ND |
Manufacturer | |
Manufacturer Product Number | S25FS256SAGMFB000 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.14000 | $35.14 |
10 | $32.73700 | $327.37 |
25 | $31.77000 | $794.25 |
50 | $31.03100 | $1,551.55 |
240 | $29.36733 | $7,048.16 |
480 | $28.64150 | $13,747.92 |
720 | $28.22086 | $20,319.02 |
1,200 | $27.69584 | $33,235.01 |