
S25FS128SAGNFI003 | |
---|---|
DigiKey Part Number | S25FS128SAGNFI003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25FS128SAGNFI003 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.18755 | $37,968.88 |