
S25FL512SAGMFBG10 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGMFBG10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGMFBG10 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.27000 | $78.27 |
| 10 | $72.76000 | $727.60 |
| 25 | $70.54040 | $1,763.51 |
| 50 | $68.86320 | $3,443.16 |
| 240 | $65.10604 | $15,625.45 |
| 480 | $63.47546 | $30,468.22 |
| 720 | $62.53296 | $45,023.73 |
| 1,200 | $61.35959 | $73,631.51 |


