
CY8C4246AZI-L423T | |
---|---|
DigiKey Part Number | 448-CY8C4246AZI-L423TTR-ND - Tape & Reel (TR) 448-CY8C4246AZI-L423TCT-ND - Cut Tape (CT) 448-CY8C4246AZI-L423TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4246AZI-L423T |
Description | IC MCU 32BIT 64KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C42xx-L Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x7b, 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.38000 | $69.38 |
10 | $53.79000 | $537.90 |
25 | $49.90640 | $1,247.66 |
100 | $45.63350 | $4,563.35 |
250 | $43.59648 | $10,899.12 |
500 | $42.36892 | $21,184.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $40.85246 | $61,278.69 |