
S25FL256SAGMFIR11 | |
---|---|
DigiKey Part Number | S25FL256SAGMFIR11-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGMFIR11 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGMFIR11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.67000 | $33.67 |
10 | $31.38000 | $313.80 |
47 | $29.80681 | $1,400.92 |
94 | $29.10096 | $2,735.49 |
141 | $28.68936 | $4,045.20 |
282 | $27.98968 | $7,893.09 |
517 | $27.38279 | $14,156.90 |
1,034 | $26.69684 | $27,604.53 |