


S25FL256LAGMFV000 | |
|---|---|
DigiKey Part Number | 448-S25FL256LAGMFV000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGMFV000 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256LAGMFV000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.64000 | $50.64 |
| 10 | $46.19700 | $461.97 |
| 25 | $45.31040 | $1,132.76 |
| 40 | $44.98400 | $1,799.36 |
| 80 | $40.36450 | $3,229.16 |
| 240 | $40.21271 | $9,651.05 |
| 480 | $37.68821 | $18,090.34 |
| 960 | $36.09795 | $34,654.03 |

