
S25FL256LAGBHM020 | |
---|---|
DigiKey Part Number | 448-S25FL256LAGBHM020-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGBHM020 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.73000 | $35.73 |
10 | $33.25700 | $332.57 |
25 | $32.26960 | $806.74 |
50 | $31.51860 | $1,575.93 |
100 | $30.77040 | $3,077.04 |
338 | $29.46399 | $9,958.83 |
676 | $28.73053 | $19,421.84 |
1,014 | $28.30607 | $28,702.35 |