
S25FL128SAGMFV010 | |
---|---|
DigiKey Part Number | S25FL128SAGMFV010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGMFV010 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGMFV010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.07000 | $29.07 |
10 | $27.10500 | $271.05 |
25 | $26.30800 | $657.70 |
50 | $25.70040 | $1,285.02 |
240 | $24.33125 | $5,839.50 |
480 | $23.73271 | $11,391.70 |
720 | $23.38550 | $16,837.56 |
1,200 | $22.95200 | $27,542.40 |