
S25FL128SAGMFI010 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGMFI010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGMFI010 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGMFI010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.20000 | $34.20 |
| 10 | $31.87500 | $318.75 |
| 25 | $30.93920 | $773.48 |
| 50 | $30.22880 | $1,511.44 |
| 240 | $28.62008 | $6,868.82 |
| 480 | $27.91644 | $13,399.89 |
| 720 | $27.50833 | $19,806.00 |
| 1,200 | $26.99858 | $32,398.30 |


