


S25FL127SABBHID00 | |
---|---|
DigiKey Part Number | 448-S25FL127SABBHID00-ND |
Manufacturer | |
Manufacturer Product Number | S25FL127SABBHID00 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 24-BGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL127SABBHID00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.23000 | $22.23 |
10 | $20.74500 | $207.45 |
25 | $20.13880 | $503.47 |
50 | $19.67940 | $983.97 |
100 | $19.22010 | $1,922.01 |
338 | $18.41580 | $6,224.54 |
676 | $17.96232 | $12,142.53 |
1,014 | $17.69945 | $17,947.24 |