


S25FL064LABMFB010 | |
|---|---|
DigiKey Part Number | S25FL064LABMFB010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFB010 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tray: | 1120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $15.61300 | $156.13 |
| 25 | $15.17040 | $379.26 |
| 50 | $14.83320 | $741.66 |
| 100 | $14.49290 | $1,449.29 |
| 280 | $13.98857 | $3,916.80 |
| 560 | $13.65034 | $7,644.19 |
| 1,120 | $13.31472 | $14,912.49 |
| 5,040 | $12.60064 | $63,507.23 |



