REFXDPL8219U40WTOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REFXDPL8219U40WTOBO1

DigiKey Part Number
448-REFXDPL8219U40WTOBO1-ND
Manufacturer
Manufacturer Product Number
REFXDPL8219U40WTOBO1
Description
EVAL BOARD FOR XDPL8219
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
XDPL8219 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
800mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
54V
Features
-
Voltage - Input
-
Contents
Board(s)
Utilized IC / Part
XDPL8219
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$929.39000$929.39
Manufacturers Standard Package