
REFICL5102U100WLCCTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFICL5102U100WLCCTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFICL5102U100WLCCTOBO1 |
Description | EVAL BOARD FOR ICL5102 |
Customer Reference | |
Detailed Description | ICL5102 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1.82A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 20V ~ 55V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 267 VAC | |
Contents | Board(s) | |
Utilized IC / Part | ICL5102 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $948.27000 | $948.27 |

