



PVT322AS-TPBF | |
|---|---|
DigiKey Part Number | 448-PVT322AS-TPBFTR-ND - Tape & Reel (TR) 448-PVT322AS-TPBFCT-ND - Cut Tape (CT) 448-PVT322AS-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVT322AS-TPBF |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVT322ASPBF | Infineon Technologies | 343 | PVT322ASPBF-ND | $87.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.31000 | $87.31 |
| 10 | $77.80800 | $778.08 |
| 25 | $74.29920 | $1,857.48 |
| 50 | $71.75060 | $3,587.53 |
| 100 | $69.28830 | $6,928.83 |
| 250 | $66.15940 | $16,539.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $62.59039 | $46,942.79 |

