



PVT312S-TPBF | |
|---|---|
DigiKey Part Number | 448-PVT312S-TPBFTR-ND - Tape & Reel (TR) 448-PVT312S-TPBFCT-ND - Cut Tape (CT) 448-PVT312S-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVT312S-TPBF |
Description | SSR RELAY SPST-NO 190MA 0-250V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVT312S-TPBF Models |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 190 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVT312SPBF | Infineon Technologies | 1,419 | PVT312SPBF-ND | $43.57000 | Parametric Equivalent |
| AQV253A | Panasonic Industry | 1,067 | AQV253A-ND | $47.60000 | Parametric Equivalent |
| AQV253AX | Panasonic Industry | 882 | 255-3917-1-ND | $41.19000 | Parametric Equivalent |
| AQV253HA | Panasonic Industry | 364 | AQV253HA-ND | $45.46000 | Parametric Equivalent |
| AQV253HAZ | Panasonic Industry | 4,981 | 255-AQV253HAZCT-ND | $44.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.57000 | $43.57 |
| 10 | $38.82200 | $388.22 |
| 25 | $37.07560 | $926.89 |
| 50 | $35.80460 | $1,790.23 |
| 100 | $34.57800 | $3,457.80 |
| 250 | $33.01756 | $8,254.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $31.23776 | $23,428.32 |
| 1,500 | $30.16381 | $45,245.72 |
| 2,250 | $29.55242 | $66,492.95 |


