



PVT212S-TPBF | |
---|---|
DigiKey Part Number | PVT212S-TPBFTR-ND - Tape & Reel (TR) PVT212S-TPBFCT-ND - Cut Tape (CT) PVT212S-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVT212S-TPBF |
Description | SSR RELAY SPST-NO 550MA 0-150V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVT212S-TPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 150 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 750 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.12000 | $71.12 |
10 | $63.32900 | $633.29 |
25 | $60.47880 | $1,511.97 |
50 | $58.40600 | $2,920.30 |
100 | $56.40150 | $5,640.15 |
250 | $53.85472 | $13,463.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $50.95048 | $38,212.86 |
1,500 | $49.19756 | $73,796.34 |