100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-LQFP
100-LQFP

PEB 3332 HT V2.2

DigiKey Part Number
PEB3332HTV2.2-ND
Manufacturer
Manufacturer Product Number
PEB 3332 HT V2.2
Description
IC TELECOM INTERFACE TQFP-100
Customer Reference
Detailed Description
Telecom IC Voice Over IP Processor PG-TQFP-100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
Function
Voice Over IP Processor
Interface
ADPCM, Parallel, Serial
Number of Circuits
2
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
PG-TQFP-100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.