
PASCO2V01AUMA2 | |
---|---|
DigiKey Part Number | 448-PASCO2V01AUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PASCO2V01AUMA2 |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C, PWM, UART |
EDA/CAD Models | PASCO2V01AUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | I2C, PWM, UART | |
Operating Temperature | 0°C ~ 50°C (TA) | |
Voltage - Supply | 3V ~ 3.6V, 10.8V ~ 13.2V | |
Current - Supply | 800µA, 6.1mA |