



OPTIGATRSTMEXPSAMPLXHSA1 | |
---|---|
DigiKey Part Number | 448-OPTIGATRSTMEXPSAMPLXHSA1-ND |
Manufacturer | |
Manufacturer Product Number | OPTIGATRSTMEXPSAMPLXHSA1 |
Description | EVAL BOARD FOR XMC4800 |
Customer Reference | |
Detailed Description | XMC4800 OPTIGA™ Trust M Controller Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Circuit Protection | |
Function | Controller | |
Embedded | No | |
Utilized IC / Part | XMC4800 | |
Primary Attributes | 1.62V ~ 5.5V Supply | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |