
NGC1081XTMA1 | |
|---|---|
DigiKey Part Number | 448-NGC1081XTMA1TR-ND - Tape & Reel (TR) 448-NGC1081XTMA1CT-ND - Cut Tape (CT) 448-NGC1081XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NGC1081XTMA1 |
Description | NFC TAG-SIDE CONTROLLER |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C, SPI, UART 2.8V ~ 3.3V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NGC1081XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.8V ~ 3.3V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-32-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.08000 | $31.08 |
| 10 | $26.86000 | $268.60 |
| 25 | $25.38800 | $634.70 |
| 100 | $23.36630 | $2,336.63 |
| 250 | $22.15400 | $5,538.50 |
| 500 | $21.29812 | $10,649.06 |
| 1,000 | $20.49127 | $20,491.27 |




