
ND89N12KHPSA1 | |
---|---|
DigiKey Part Number | 448-ND89N12KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | ND89N12KHPSA1 |
Description | DIODE STANDARD 1200V 89A BGPB201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 89A Chassis Mount BG-PB20-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 89A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-PB20-1 | |
Operating Temperature - Junction | -40°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $883.79000 | $883.79 |
15 | $740.77600 | $11,111.64 |