
ND171N18KHPSA2 | |
|---|---|
DigiKey Part Number | 448-ND171N18KHPSA2-ND |
Manufacturer | |
Manufacturer Product Number | ND171N18KHPSA2 |
Description | DIODE STANDARD 1800V 171A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 171A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ND171N18KHPSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) | 171A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 1800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,238.82000 | $1,238.82 |
| 16 | $1,043.61688 | $16,697.87 |


