
NAC1081XTMA1 | |
|---|---|
DigiKey Part Number | 448-NAC1081XTMA1TR-ND - Tape & Reel (TR) 448-NAC1081XTMA1CT-ND - Cut Tape (CT) 448-NAC1081XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NAC1081XTMA1 |
Description | CONTACTLESS POWER&SENSOR |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, NFC SPI, UART 2.8V ~ 3.3V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NAC1081XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | SPI, UART | |
Voltage - Supply | 2.8V ~ 3.3V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-32-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.27000 | $29.27 |
| 10 | $22.00900 | $220.09 |
| 25 | $20.19840 | $504.96 |
| 100 | $18.21310 | $1,821.31 |
| 250 | $17.26612 | $4,316.53 |
| 500 | $16.69524 | $8,347.62 |
| 1,000 | $16.22546 | $16,225.46 |
| 2,500 | $15.72957 | $39,323.93 |

