


NAC1080XTMA2 | |
|---|---|
DigiKey Part Number | 448-NAC1080XTMA2TR-ND - Tape & Reel (TR) 448-NAC1080XTMA2CT-ND - Cut Tape (CT) 448-NAC1080XTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NAC1080XTMA2 |
Description | CONTACTLESS POWER&SENSOR |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC ISO 14443A I2C, SPI, UART 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NAC1080XTMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Reader/Transponder | |
Frequency | - | |
Standards | ISO 14443A | |
Interface | I2C, SPI, UART | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16-45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $20.25000 | $202.50 |
| 25 | $18.57080 | $464.27 |
| 100 | $16.72170 | $1,672.17 |
| 250 | $15.83988 | $3,959.97 |
| 500 | $15.30860 | $7,654.30 |
| 1,000 | $14.87121 | $14,871.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.40953 | $36,023.82 |


